
Cap Ceramic Single 5pF 50V SL 0.25pF (4 X 3mm) Radial 2.5mm 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier GE050C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier GE050C technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 5pF |
| Package/Case | Ceramic |
| Diameter | 4mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Series | GE |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier GE050C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.