This 0.01uF ceramic capacitor is designed for use in applications where a high-frequency, low-capacitance component is required. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is a single layer ceramic type with a rated voltage of 50 volts. It measures 3mm in width, 12mm in length, and 12mm in height, making it suitable for use in a variety of through-hole applications.
Sign in to ask questions about the Cornell Dubilier GE103K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier GE103K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 12 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier GE103K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.