This ceramic disc capacitor from Cornell Dubilier has a capacitance of 0.0015uF and a DC rated voltage of 50VDC. It features a tolerance of 20% and a dielectric of Y5T. The capacitor is designed for through hole mounting with a lead diameter of 0.4mm and a terminal pitch of 2.5mm. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius.
Cornell Dubilier GE152M technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.4 |
| Terminal Pitch (mm) | 2.5 |
| Product Depth (mm) | 3(Max) |
| Product Diameter (mm) | 5(Max) |
| Size (mm) | 5 X 3 |
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Y5T |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.