This 0.00018uF ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It is a single layer ceramic capacitor with a DC rated voltage of 100 volts. The capacitor is designed for through hole mounting and has a length of 3 units.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Length | 3 |
| Manufacturer Series | GH |
| Capacitance | 0.00018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | GH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |