This 2.2nF ceramic capacitor has a voltage rating of 100V and a tolerance of 20%. It features a radial lead termination and is designed for through hole mounting. The capacitor operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cornell Dubilier GH222M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier GH222M technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Diameter | 6mm |
| Dielectric | Y5U |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Series | GH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier GH222M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.