The Cornell Dubilier GH472Z is a ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 100V. It has a max operating temperature of 85°C and a min operating temperature of -30°C. The capacitor is available in a through-hole package and is part of the GH series.
Sign in to ask questions about the Cornell Dubilier GH472Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier GH472Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Length | 3 |
| Manufacturer Series | GH |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | GH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier GH472Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.