
Cap Ceramic Single 0.0056uF 100V Y5P 10% (9.5 X 3mm) Radial 6.4mm 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier GH562K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 6.4 |
| Product Depth (mm) | 3(Max) |
| Product Diameter (mm) | 9.5(Max) |
| Size (mm) | 9.5 X 3 |
| Capacitance | 0.0056uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier GH562K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.