The GP233P is a ceramic disc capacitor with a capacitance of 0.0033uF and a DC rated voltage of 1000VDC. It has a tolerance of 10% and a dielectric of Y5P. The capacitor operates between -30°C and 85°C and is mounted through a hole with a radial termination style. It measures 11 X 4.5 in size with a terminal pitch of 6.4.
Cornell Dubilier GP233P technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 4.5mm |
| Terminal Pitch | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier GP233P to view detailed technical specifications.
No datasheet is available for this part.