
The GP410 is a general-purpose ceramic capacitor from Cornell Dubilier with a capacitance of 10pF. It has a radial package with a diameter of 6mm and a lead pitch of 6.4mm. The capacitor is designed for through-hole mounting and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in quantities of 1000.
Cornell Dubilier GP410 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10pF |
| Package/Case | Radial |
| Diameter | 6mm |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | GP |
| Termination | Radial |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
