
The GP447 ceramic capacitor from Cornell Dubilier features a capacitance of 47pF and a voltage rating of 1kV. It has a 10% tolerance and is designed for general-purpose applications. The capacitor is available in a radial package with a diameter of 6mm and a height of 0.394inch when seated. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cornell Dubilier GP447 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier GP447 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 47pF |
| Package/Case | Radial |
| Diameter | 6mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier GP447 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
