This ceramic disc capacitor from Cornell Dubilier features a capacitance of 270pF and a maximum operating voltage of 3000VDC with a tolerance of 5%. It is designed for use in through hole applications with a radial termination style. The capacitor is rated for operation between -30°C and 85°C and measures 20 x 6 in size with a terminal pitch of 9.5mm.
Cornell Dubilier GT327 technical specifications.
| Capacitance | 270pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 6mm |
| Terminal Pitch | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.