
Cap Accessories Optional Mounting Bracket
Sign in to ask questions about the Cornell Dubilier HB4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier HB4 technical specifications.
| Body Material | Steel |
| Length | 102mm |
| Material | Steel |
| Mount | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier HB4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
