
Cap Aluminum Lytic 3500uF 400V 0% to 50% (76.2 X 117.475mm) Screw Terminal 0.031 Ohm 10700mA 1000h 105°C
Sign in to ask questions about the Cornell Dubilier HES352G400X4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier HES352G400X4L technical specifications.
| Capacitance | 3.5mF |
| Package/Case | Radial |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 118mm |
| Lead Pitch | 31.75mm |
| Length | 117.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HES |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier HES352G400X4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
