The HS102M is a 1nF ceramic capacitor with a radial leaded package and through hole mount. It features a Y5U dielectric and a tolerance of 20%. The capacitor operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Cornell Dubilier HS102M technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | Y5U |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.