
The HS103M is a general-purpose ceramic capacitor from Cornell Dubilier with a capacitance of 10nF and a voltage rating of 2kV. It features a radial package with a diameter of 20mm and a depth of 6mm, suitable for through-hole mounting. The capacitor has a tolerance of 20% and is constructed with a Y5U dielectric. It is compliant with RoHS regulations and has an operating temperature range of -30°C to 85°C.
Cornell Dubilier HS103M technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 20mm |
| Dielectric | Y5U |
| Lead Diameter | 0.8mm |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.