The Cornell Dubilier HT102K is a single layer ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 3000V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor measures 6mm in width and 15mm in length, and 15mm in height. It is designed for use in through hole applications.
Sign in to ask questions about the Cornell Dubilier HT102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier HT102K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 6 |
| Length | 15 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier HT102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.