The Cornell Dubilier HVHRMLS102M150EB0C is a 150VDC 1000uF 20% electrolytic capacitor with a standard ESR type. It features a through hole radial termination style and a flatpack construction. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier HVHRMLS102M150EB0C technical specifications.
| Capacitance | 1000uF |
| Voltage | 150VDC |
| Tolerance | 20% |
| ESR | 0.158Ohm |
| Ripple Current | 8100mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 76.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Flatpack |
| Terminal Pitch | 25.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.