The Cornell Dubilier HVHRMLS162M075EA0C is an aluminum electrolytic capacitor with a capacitance of 1600uF and a voltage rating of 75VDC. It has a tolerance of 20% and an ESR of 0.076. The capacitor is designed for through-hole mounting and has a radial termination style. It is constructed in a flatpack style with a terminal pitch of 25.4mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1600uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| DC Rated Voltage | 75VDC |
| ESR | 0.076Ohm |
| Ripple Current | 11600mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 50.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Flatpack |
| Terminal Pitch | 25.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |