Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.106 Ohm 9800mA 10000h 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier HVMLS152M060EK0C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 44.45 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 60 |
| Height | 38.1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier HVMLS152M060EK0C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.