Cap Film 18uF 660VAC PP 10% (92.964 X 50.038 X 98.552mm) Bracket Mount Metal Can 70°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier KBSM66U186M3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8E-05F |
| Package/Case | Metal |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier KBSM66U186M3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.