Aluminum electrolytic capacitor, 1000µF capacitance, 200V DC rated voltage, 20% tolerance. Features 250mΩ ESR at 120Hz, 2.114A ripple current capability, and a 1000-hour life rating at 105°C. Snap-in termination with a 10mm lead pitch, 35mm diameter, and 50mm height. Through-hole mounting for PCB applications.
Cornell Dubilier LP102M200H9P3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.114A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP102M200H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.