
Aluminum electrolytic capacitor with 10mF capacitance and 25V DC rating. Features 20% tolerance, 50mΩ ESR at 120Hz, and 3.333A ripple current capability. Designed for general-purpose applications, this snap-in terminal capacitor operates from -40°C to 105°C with a 1000-hour life expectancy. The radial package measures 35mm in diameter and 30mm in height, with a 10mm lead pitch.
Cornell Dubilier LP103M025H3P3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 105 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.333A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP103M025H3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
