Aluminum electrolytic capacitor with 10,000µF capacitance and 35V DC rated voltage. Features 20% tolerance, 41mΩ ESR at 120Hz, and a ripple current rating of 3A. Snap-in termination, 10mm lead pitch, and 0.8mm lead diameter facilitate through-hole PCB mounting. Operates from -40°C to 105°C with a 1000-hour life expectancy at rated conditions. Dimensions are 30mm diameter and 40mm height.
Cornell Dubilier LP103M035E7P3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP103M035E7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.