
Aluminum electrolytic capacitor with 1.2mF capacitance and 50V DC rating. Features 20% tolerance, 280mΩ ESR at 120Hz, and 860mA ripple current. Designed for general-purpose applications with a 1000-hour life at 105°C. Radial package measures 22mm in diameter and 25mm in height, with a 10mm lead pitch and snap-in termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier LP122M050A1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier LP122M050A1P3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 280mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP122M050A1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.