This aluminum electrolytic capacitor features a capacitance of 1200uF and a DC rated voltage of 63VDC with a tolerance of 20%. It has a standard ESR type and a construction of an aluminum cylindrical can. The capacitor is designed for through hole mounting and has a product height and diameter of 25mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Cornell Dubilier LP122M063C1P3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 25 |
| Capacitance | 1200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.21Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 990mA |
| Leakage Current | 1512uA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier LP122M063C1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.