
Aluminum electrolytic capacitor featuring 12,000µF capacitance and a 16V DC rating. This standard radial component offers 20% tolerance, 55mΩ ESR at 120Hz, and a ripple current capability of 2.38A. Designed for through-hole PCB mounting, it utilizes snap-in termination and operates within a temperature range of -40°C to 105°C, with a lifespan of 1000 hours at rated conditions. The capacitor measures 30mm in diameter and height, with a 10mm lead pitch.
Cornell Dubilier LP123M016E3P3 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 135 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.38A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP123M016E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.