
Aluminum electrolytic capacitor with 15,000µF capacitance and 16V DC rated voltage. Features 20% tolerance, 46mΩ ESR at 120Hz, and 3A ripple current capability. Designed for through-hole mounting with snap-in terminals, measuring 35mm in diameter and 30mm in height. Operates from -40°C to 105°C with a 1000-hour life expectancy at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier LP153M016H3P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier LP153M016H3P3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 46mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 105 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP153M016H3P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
