
Standard aluminum electrolytic capacitor, 15mF capacitance, 25V voltage rating, and 20% tolerance. Features 33mR ESR, 3.36A ripple current, and a 1000-hour life at 105°C. Radial package with 30mm diameter and 40mm length, snap-in termination, and 10mm lead pitch. Suitable for through-hole PCB mounting, operating from -40°C to 105°C.
Cornell Dubilier LP153M025E7P3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 33mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 90 |
| Packaging | Bulk |
| Ripple Current | 3.36A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP153M025E7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
