
Aluminum electrolytic capacitor with 1.8mF capacitance and 35V DC rating. Features 20% tolerance, 188mR ESR at 120Hz, and 1.04A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and 22mm diameter by 25mm height radial package. Operates from -40°C to 105°C with a 1000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier LP182M035A1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier LP182M035A1P3 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 188mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP182M035A1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
