
Aluminum electrolytic capacitor with 220µF capacitance and 200V DC rating. Features 20% tolerance, 1.1Ω ESR, and 646mA ripple current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a 1000-hour life rating. Dimensions are 25mm diameter and 25mm height.
Cornell Dubilier LP221M200C1P3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 646mA |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP221M200C1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.