
Cap Aluminum Lytic 220uF 200V 20% (30 X 25mm) Snap-In 10mm 1.1 Ohm 646mA 1000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier LP221M200E1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier LP221M200E1P3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 646mA |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP221M200E1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.