
Aluminum electrolytic capacitor, 2200µF capacitance, 50V voltage rating, and 20% tolerance. Features a low 150mΩ ESR and 1.429A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates across a wide temperature range from -40°C to 105°C with a 1000-hour life expectancy. Dimensions are 30mm diameter and 25mm height.
Cornell Dubilier LP222M050E1P3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 135 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.429A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP222M050E1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.