
Aluminum electrolytic capacitor with 22mF capacitance and 25V DC rated voltage. Features a 20% tolerance, 23mR ESR at 120Hz, and a dissipation factor of 25%. This radial capacitor offers a 1000-hour life at 105°C, with a 35mm diameter and 50mm height. Snap-in termination and a 10mm lead pitch facilitate through-hole PCB mounting.
Cornell Dubilier LP223M025H9P3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.857A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP223M025H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
