
Polarized aluminum electrolytic capacitor with 2.7mF capacitance and 35V DC rating. Features 20% tolerance, 155mR ESR at 120Hz, and a dissipation factor of 25%. Designed for through-hole PCB mounting with a radial package, 10mm lead pitch, and 0.8mm lead diameter. Operates from -40°C to 105°C with a rated life of 1000 hours. RoHS compliant with a ripple current of 1.257A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier LP272M035C1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier LP272M035C1P3 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 155mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 240 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.257A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP272M035C1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
