
Aluminum electrolytic capacitor with 3300µF capacitance and 50V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. Snap-in termination for through-hole mounting on PCBs, with a 10mm lead pitch and 25mm diameter. Equivalent Series Resistance (ESR) is 101mΩ at 120Hz, supporting a ripple current of 1.71A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier LP332M050C5P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier LP332M050C5P3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 101mR |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP332M050C5P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
