
Aluminum electrolytic capacitor with 3300µF capacitance and 50V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Snap-in termination, through-hole mounting, and a 10mm lead pitch are included. Equivalent Series Resistance (ESR) is 101mΩ at 120Hz, with a ripple current of 176mA. Dimensions are 30mm diameter and 30mm height.
Cornell Dubilier LP332M050E3P3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 101mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 135 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 176mA |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP332M050E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.