
Aluminum electrolytic capacitor with 4.7mF capacitance and 16V DC rating. Features 20% tolerance, 141mR ESR at 120Hz, and 1.2A ripple current capability. Designed for through-hole PCB mounting with snap-in termination, measuring 22mm diameter and 25mm height. Operates from -40°C to 105°C with a 1000-hour life expectancy.
Cornell Dubilier LP472M016A1P3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 141mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP472M016A1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.