
Aluminum electrolytic capacitor with 4700µF capacitance and 63V DC rating. Features 20% tolerance, 53mΩ ESR at 120Hz, and a ripple current capability of 2.84A. Designed for through-hole PCB mounting with snap-in terminals, this radial component measures 30mm in diameter and 50mm in height, with a 10mm lead pitch. Operates from -40°C to 105°C with a 1000-hour life expectancy at rated conditions.
Cornell Dubilier LP472M063E9P3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 53mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.84A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP472M063E9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
