
Aluminum electrolytic capacitor with 5.6mF capacitance and 25V DC rating. Features 90mR ESR at 120Hz, 1.857A ripple current, and 20% tolerance. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Dimensions are 30mm diameter and 25mm height, operating from -40°C to 105°C with a 1000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier LP562M025E1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier LP562M025E1P3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.857A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP562M025E1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
