
Cap Aluminum Lytic 5600uF 35V 20% (30 X 30mm) Snap-In 10mm 0.074 Ohm 2050mA 1000h 105°C
Cornell Dubilier LP562M035E3P3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 74mR |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP562M035E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
