
Aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rating. Features 20% tolerance, 73mR ESR, and 1.94A ripple current. Snap-in termination, radial package, 10mm lead pitch, 25mm diameter, and 35mm height. Operates from -40°C to 105°C with a 1000-hour life rating.
Cornell Dubilier LP682M025C5P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.94A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP682M025C5P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
