
Aluminum electrolytic capacitor with 6.8mF capacitance and 35V DC rating. Features 20% tolerance, 60mΩ ESR at 120Hz, and 2.286A ripple current. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 30mm in diameter and 35mm in height. Operating temperature range is -40°C to 105°C, with a lifespan of 1000 hours. Snap-in termination and RoHS compliance are included.
Cornell Dubilier LP682M035E5P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.286A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP682M035E5P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
