
Aluminum electrolytic capacitor with 6.8mF capacitance and 50V DC rating. Features 20% tolerance, 49mR ESR at 120Hz, and 3.16A ripple current capability. Designed for through-hole PCB mounting with snap-in termination, measuring 30mm diameter and 50mm height. Operates from -40°C to 105°C with a 1000-hour life rating.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier LP682M050E9P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.16A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |