
Aluminum electrolytic capacitor with 6.8mF capacitance and 63V DC rating. Features 20% tolerance, 37mR ESR at 120Hz, and 3.36A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch, this radial component measures 35mm in diameter and 50mm in height. Operates from -40°C to 105°C with a 1000-hour life expectancy.
Cornell Dubilier LP682M063H9P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.36A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP682M063H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
