Aluminum electrolytic capacitor with 8200µF capacitance and 35V DC rating. Features 20% tolerance, 51mΩ ESR at 120Hz, and 2.69A ripple current capability. Designed for general-purpose applications, this through-hole component offers a 1000-hour life at 105°C and operates from -40°C to 105°C. It has a 35mm diameter, 30mm height, and 10mm lead pitch with snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier LP822M035H3P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier LP822M035H3P3 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 51mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 105 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.69A |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP822M035H3P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
