
The LPW153M1EO45V-W is an aluminum electrolytic capacitor from Cornell Dubilier with a capacitance of 15 millifarads and a voltage rating of 25 volts. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 25mm and a height of 45mm, and is designed for through-hole mounting. It is RoHS compliant and available in bulk packaging.
Cornell Dubilier LPW153M1EO45V-W technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LPW153M1EO45V-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.