The LPW222M1HN25V-W is a 22mF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a diameter of 22mm and a length of 25mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor has a dissipation factor of 20% and an ESR of 226mR.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier LPW222M1HN25V-W technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 226mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.92A |
| RoHS Compliant | Yes |
| Series | LPW |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |