This aluminum electrolytic capacitor from Cornell Dubilier has a capacitance of 4.7mF and a voltage rating of 63V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 25mm and a height of 45mm, and is designed for through-hole mounting with a lead pitch of 10mm. It is available in quantities of 100 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier LPW472M1JO45V-W technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 106mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |