
The LPW821M2AN30V-W is a radial aluminum electrolytic capacitor with a capacitance of 820uF, a tolerance of 20%, and a voltage rating of 100V. It has a diameter of 22mm and a height of 30mm, with a lead pitch of 10mm and a length of 30mm. The capacitor is designed for through-hole mounting and is packaged in bulk quantities of 100. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier LPW821M2AN30V-W technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 404mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
