The LPW822M1AN25V-W is a 22mm radial aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 10V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead pitch of 10mm and a height of 25mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 101mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
